Analog Devices Inc. MAX20069B Automotive LED Backlight Driver
Analog Devices MAX20069B Automotive LED Backlight Driver offers a 5V to 15V output voltage range, 10µA shutdown current rating, and -40°C to +105°C temperature range. This IC can power one to four strings of LEDs in the display backlight by integrating one buck-boost converter, one boost converter, two gate-driver supplies, and a boost/SEPIC converter. The power domain startup and shutdown sequences are controlled using one of the seven preset modes, selectable through a resistor on the SEQ pin or the I2C interface. Analog Devices MAX20069B Auto LED Backlight Driver IC is ideal for automotive dashboards, central information displays, heads-up displays, and navigation systems.Features
- 4-output TFT-LCD bias power
- 2.8V to 5.5V input for the TFT-LCD section
- Integrated 440kHz or 2.2MHz boost and buck-boost converters
- Positive and negative 3mA gate voltage
- Regulators with adjustable output voltage
- Flexible resistor-programmable sequencing through the SEQ pin
- Undervoltage detection on all outputs
- Low-quiescent-current standby mode
- 4-channel LED backlight driver
- Up to 150mA current per channel
- 4.5V to 42V input voltage range
- Integrated Boost/SEPIC controller (440kHz or 2.2MHz)
- Dimming ration at 10,000:1 at 200Hz
- Adaptive voltage optimization to reduce power dissipation in the LED current sinks
- Open-string, shorted-LED, and short-to-GND diagnostics
- Low EMI
- Phase-shift dimming of LED strings
- Spread spectrum on LED driver and TFT
- Selectable switching frequency with fine-tuning via I2C
- I2C interface for control and diagnostics, fault indication through the FLTB pin and I2C
- Overload and thermal protection
- -40°C to +105°C ambient temperature operation
- 40-pin (6mm x 6mm) TQFN package with exposed pad
Applications
- Automotive dashboards
- Automotive central information displays
- Automotive head up displays
- Automotive navigation systems
Simplified Block Diagram
Publicerad: 2020-10-29
| Uppdaterad: 2024-07-18