Analog Devices / Maxim Integrated MAX17233EVKIT Buck Controller Evaluation Kit

Analog Devices MAX17233EVKIT Buck Controller Evaluation Kit is a fully assembled and tested application circuit board for the MAX17233 high-voltage and dual synchronous step-down controller. This evaluation kit is set up to provide 5V and 3.3V from an input voltage ranging from 6V to 36V. Each buck rail delivers up to a 5A load current. The MAX17233EVKIT evaluation kit operates at a switching frequency of 2.2MHz for both buck converters. This evaluation kit comes with jumpers to evaluate the features of the step-down controller.

Features

  • 6V to 36V wide input supply range
  • 5V and 3.3V buck output voltages that are fixed/adjustable between 1V and 10V
  • Current-mode controllers with forced PWM and skip modes
  • The resistor-configurable frequency between 1MHz and 2.2MHz
  • 89% peak efficiency at 6V input in Skip-mode
  • FSYNC input and power-good output
  • Proven 4-layer 2oz copper PCB layout
  • Demonstrates 2800mil x 1300mil solution size
  • Fully assembled and tested
Publicerad: 2017-03-24 | Uppdaterad: 2023-04-11