Analog Devices / Maxim Integrated MAX1720x & MAX1721x ModelGauge m5 Fuel Gauges
Analog Devices MAX1720x and MAX1721x ModelGauge™ m5 Fuel Gauges are stand-alone ICs that are excellent pack-side fuel gauges. The Analog Devices MAX1720x and MAX1721x implement the Maxim ModelGauge m5 algorithm without requiring host interaction for configuration. The MAX17201 and MAX17211 monitor a single-cell packs. The MAX17205 and MAX17215 monitor and balance a 2S or 3S pack or monitor a multiple-series cell pack. The ICs integrate SHA-256 authentication with a 160-bit secret key to prevent battery pack cloning. Each IC incorporates a unique 64-bit ID.The Analog Devices MAX1720x and MAX1721x ModelGauge m5 Fuel Gauge ICs are available in lead-free, 3.0mm x 3.0mm TDFN-14 and
1.6mm x 2.4mm WLP-15 packages
Features
- ModelGauge m5 algorithm
- Eliminates error when approaching empty voltage
- Eliminates coulomb-counter drift
- Current, temperature and age compensated
- It does not require empty, full, or idle states
- No characterization is required for EZ performance
- Cycle+ age forecasting observes lifespan
- Nonvolatile memory for stand-alone operation
- Learned parameters and history logging
- Up to 75 words available for user data
- Precision measurement system
- No calibration required
- Time-to-empty and time-to-full estimation
- Temperature measurement
- Die temperature
- Up to two external thermistors
- Multiple series cell pack operation
- Low quiescent current
- Max172x1: 18μA active, 9μA hibernate
- Max172x5: 25μA active, 12μA hibernate
- Alert indicator for voltage, SOC, temperature, current, and 1% SOC change
- High-speed overcurrent comparators
- Predicts remaining capacity under theoretical load
- SHA-256 authentication
- Maxim 1-wire or 2-wire (i2c) interface
- SBS 1.1 compatible register set
Applications
- Smartphones and tablets
- Portable game players
- E-readers
- Digital still and video cameras
- Handheld computers and terminals
- Portable medical equipment
- Handheld radios
Videos
Functional Block Diagram
Publicerad: 2016-04-04
| Uppdaterad: 2023-04-12