Analog Devices / Maxim Integrated MAX14483EVKIT Evaluation Kit
Analog Devices Inc. MAX14483EVKIT Evaluation Kit is designed to evaluate the MAX14483, 6-channel, 3.75kVRMS, SPI digital isolator. Access all six channels through either SMA connectors or test points. The onboard LEDs on the ready signals (SAA and SBA) and FAULT output directly indicate the signals' status. ADI MAX14483EVKIT kit should be powered from two independent isolated power supplies with nominal output voltage in a 1.71V to 5.5V range.A single power supply can also evaluate the device's electrical parameters without any isolation between the two sides. ADI MAX14483EVKIT features the MAX14483AAP+ housed in a 20-pin SSOP package with 5.5mm of creepage and clearance.
Features
- Six unidirectional channels with different channel direction configurations and data speeds (up to 200Mbps)
- Onboard LEDs indicate that the device is ready for communication
- SMA connectors for easy connection to external equipment
- Wide power supply voltage range from 1.71V to 5.5V
- Guaranteed Up to 3.75kVRMS isolation for the 20-pin SSOP package for 60s
- -40°C to +125°C temperature range
- Proven PCB layout
- Fully assembled and tested
Publicerad: 2018-05-23
| Uppdaterad: 2023-04-12