Analog Devices / Maxim Integrated MAX13054AESHLD Shield
Analog Devices MAX13054AESHLD Shield is used to test the functionality of the MAX13054A CAN transceiver. The MAX13054A transceiver is fault-protected with an extended common-mode input range and 25kV ESD Human Body Model (HBM). The Analog Devices MAX13054AESHLD Shield features a digital isolator used as a level translator between the CAN bus and the controller interface. The Shield operates from a range of 3V to 5.5V.Features
- Integrated Protection Increases Robustness
- ±65V Fault Tolerant CANH and CANL
- ±25kV ESD HBM (Human Body Model)
- ±25V Extended Common-Mode Input Range (CMR)
- Transmitter Dominant Timeout Prevents Lockup
- Short-Circuit Protection
- Thermal Shutdown
- Family Provides Flexible Design Options
- STBY Input for Low-Current Mode, Slow Slew Rate, Normal Operating Mode
- 1.62V to 5.5V Logic-Supply (VL) Range
- High-Speed Operation of Up to 2Mbps
- Operating Temperature Range of -40°C to +125°C in 8-pin SOIC Package
Required Equipment
- MAX13054AESHLD Shield
- 5V, 500mA DC power supply
- Signal/function generator
- Oscilloscope
Publicerad: 2018-01-29
| Uppdaterad: 2023-04-11