Analog Devices / Maxim Integrated MAX77812EVKIT Evaluation Kit
Analog Devices MAX77812EVKIT Evaluation Kit is a fully assembled and tested PCB that demonstrates the MAX77812 buck regulator. This kit facilitates easy evaluation of each feature. The MAX77812 package includes a micro-B USB cable which serves as the USB to I2C interface for easy testing. This Analog Devices MAX77812EVKIT Evaluation Kit features Windows-compatible software for exercising the features of the MAX77812 buck regulator.Features
- 20A maximum output current (5A per phase)
- 2.5V to 5.5V VIN range
- 0.250V to 1.525V VOUT range with 5mV steps
- ±0.5% initial output accuracy with differential sensing
- Five user-selectable phase configurations
- 91% peak efficiency (VIN=3.8V and VOUT=1.1V)
- Auto (SKIP/PWM) and forced PWM modes
- Enhanced load transient response
- Programmable ramp-up/down slew rates
- Programmable startup/shutdown sequence
- UVLO, short-circuit, and thermal protection schemes
- 2 User-programmable general-purpose inputs
- 3.4MHz High-speed I2C and 30MHz SPI interface
- 3.408mm x 3.368mm 64-bumps WLP package
MAX77812 Evaluation Kit Board Overview
Publicerad: 2017-12-21
| Uppdaterad: 2023-04-11