Analog Devices Inc. DS28C39 DeepCover Secure Authenticator

Analog Devices Inc. DS28C39 DeepCover Secure Authenticator is an ECDSA public-key-based bidirectional secure authenticator incorporating the patented ChipDNA™ feature. The ChipDNA has a physically unclonable function (PUF) to provide a cost-effective solution with the ultimate protection against security attacks. Using the random variation of semiconductor device characteristics that naturally occur during wafer fabrication, the ChipDNA circuit generates a unique output value that is repeatable over time, temperature, and operating voltage. Attempts to probe or observe ChipDNA operation modify the underlying circuit characteristics, preventing the discovery of the unique value used by the chip's cryptographic functions.

The DS28C39 utilizes the ChipDNA output as key content to cryptographically secure all device stored data and as the private key for the ECDSA signing operation. With ChipDNA capability, the device provides a core set of cryptographic tools derived from integrated blocks. These blocks include an asymmetric (ECC-P256) hardware engine, a FIPS/NIST-compliant true random number generator (TRNG), 2Kb of secured EEPROM, a decrement-only counter, and a unique 64-bit ROM identification number (ROM ID). The ECC public/ private key capabilities operate from the NIST-defined P-256 curve to provide a FIPS 186-compliant ECDSA signature generation function. The unique ROM ID is used as a fundamental input parameter for cryptographic operations and serves as an electronic serial number within the application. Lastly, the DS28C39 supports I2C communication at the 100kHz standard mode.

Features

  • Robust countermeasures protect against security attacks
    • Patented physically unclonable function (PUF) secures device data
    • Actively monitored die shield detects and reacts to intrusion attempts
    • All stored data cryptographically protected from discovery
  • ECDSA authenticated R/W of stored data and counter
  • Efficient public-key authentication solution to authenticate peripherals
    • FIPS 186-compliant ECDSA P256 signature for challenge/response authentication
    • ChipDNA generated public/private key pair
    • TRNG with NIST SP 800-90B compliant entropy source
  • Supplemental features enable easy integration into end applications
    • 17-bit one-time settable, nonvolatile decrement-only counter with authenticated read
    • 2Kb of EEPROM for user data, key, control registers, and certificate
    • Unique and unalterable factory-programmed 64-bit identification number (ROM ID)
    • Up to 200kHz I2C communication
    • 3.3V ±10%, -40°C to +85°C operating range
    • 6-Pin TDFN-EP package (3mm  3 mm)

Applications

  • Authentication of medical sensors and tools
  • Secure management of limited use consumables
  • IoT node authentication
  • Peripheral authentication
  • Reference design license management
  • Printer cartridge identification and authentication

Block Diagram

Block Diagram - Analog Devices Inc. DS28C39 DeepCover Secure Authenticator
Publicerad: 2020-01-21 | Uppdaterad: 2025-08-25