Torex Semiconductor Featured Products
XPJ101N04N8R & XPJ102N09N8R N-Channel MOSFETs
Features low on-resistance, reducing energy losses and improving overall system efficiency.
XCL109 & XCL110 Step-up Micro DC/DC Converters
Incorporates IC and coil into compact CL-2025-02 package with 2.5mm x 2mm x 1.04mm dimensions.
XC8112 & XC8113 2ch Load Switch ICs
Features an ideal diode function (20mV) and replicates the characteristics of an ideal diode.
XCL243/XCL244 Step-Down Micro DC/DC-omvandlare
Enheterna har en integrerad induktor och styrkrets i en liten 2,25 mm x 1,5 mm x 0,75 mm (LXBXH) kapsling.
XCL241/XCL242 Step-Down Micro DC/DC-omvandlare
Enheten har en integrerad induktor och styrkrets i en liten 2,5 mm x 2,0 mm x 1,04 mm (LXBXH) kapsling.
XCL239/XCL240 Step-Down Micro DC/DC-omvandlare
Enheten har en integrerad induktor och styrkrets i en liten 2,5 mm x 2,0 mm x 1,04 mm (LXBXH) kapsling.
XCL237/XCL238 Step-Down Micro DC/DC-omvandlare
Enheten har en integrerad induktor och styrkrets i en liten 3,2 mm x 2,5 mm x 1,0 mm (LXBXH) kapsling.
XD6239 Automotive High-Speed LDO Regulators
Features high accuracy, low noise, high ripple rejection, and low dropout.