Littelfuse Featured Products
High Reliability TVS Diodes
Protect sensitive electronic equipment from voltage transients induced by lightning and other events
SIDACtor + MOV AC Line Protection
Uses a silicon crowbar component for the main overvoltage protection solutions for AC power lines.
8.0SMDJ TVS-dioder
Skyddar elektronisk utrustning från transienter inducerade av blixtnedslag och andra transienta spänningshändelser.
LSIC2SD GEN2 SiC Schottky Diodes
Designed to improve efficiency, reliability, and thermal management, 1200V, 5A or 10A.
CMA160E1600HF Enkel tyristor
High‑performance 160A, 1600V, features a planar passivated chip structure in a PLUS247 package.
SM15KPA-HRA och SM30KPA-HRA dioder med hög tillförlitlighet
Protects I/O interfaces, VCC bus, and other circuits in avionics, aviation, and eVTOL applications.
SP432x-01WTG TVS-dioder
Provide ultra-low capacitance, bidirectional, and a high level of protection.
AQ3118-02JTG TVS-diodarray med låg kapacitans
2-ch protection against ESD and surges, 0.3pF I/O-to-I/O capacitance and 50nA leakage current @ 18V.