KEMET Featured Products
5G Cellular Products
High-reliability components for the high temperatures & harsh conditions of 5G & cellular networks.
KONNEKT™ High-Density Packaging Technology
Allows components to be bonded together without the use of metal frames.
ALS Screw Terminal Capacitors
Offers long life of 2000 to 20,000 hours at a maximum temperature range from +85°C to +105°C.
MIL-PRF-32535 Surface Mount Capacitors
Designed to meet demanding high-reliability defense and aerospace applications.
CHT 260°C C0G High-Temp Class I Dielectric Caps
Constructed of a robust and proprietary C0G/NP0 base metal electrode (BME) dielectric system.
Radial Crown SMD Aluminum Electrolytic Caps
AEC–Q200 qualified, robust, outstanding electrical performance, and high energy storage capability.
AEC-Q200 R71H filmkondensatorer för höga temperaturer
AEC-Q200-kvalificerat, drifttemperaturområde -55 °C till +125 °C, & 450 VDC till 630 VDC-spänningsområde.
X8G 150°C High Temperature Class I Dielectric Caps
Offers a 10VDC to 100VDC voltage range, extremely low ESR and ESL, and 0.5pF to 0.22µF capacitance.