Johnson / Cinch Connectivity Solutions Featured Products
SMP RF Adapter & Connectors
Designed for high-frequency applications to ensure reliable signal integrity and minimal loss.
SMP High-Performance Flexible Cable Assemblies
Offers excellent operating performance up to 67GHz and a VSWR range from 1.3 to 1.5.
19mm Torque Wrench
Helps avoid over- or under-tightening that can damage or weaken connectors and the system.
134-1099-071 RF Adapter
Sub-Miniature Push-on Micro (SMPM) to Subminiature Push-On (SMP) female bullet adapter.
30-Degree Angled Precision RF Coax Connectors
Features 1.85mm, 2.4mm, 2.92mm, and SMA mating interfaces and 500 mating cycles.
1.85mm 67GHz Flexible Cable Assemblies
Enables connectivity in engineering labs and manufacturing environments.
SMP till SMP/SMA halvstyva kabelmonteringar
Idealisk för anslutning i test- och mätapplikationer, nätverksmoduler och radarsystemmiljöer.
IP68 Waterproof Connectors & Adapters
Feature the rugged TNC series that operates up to 11GHz & the SMA series that operates up to 18GHz.