MACOM CMPA601J025F-AMP Evaluation Board

MACOM CMPA601J025F-AMP Evaluation Board is designed to evaluate the CMPA601J025F 25W packaged Monolithic Microwave-Integrated Circuit (MMIC) driver High Power Amplifier (HPA). This evaluation board operates from 6GHz to 18GHz frequency range and at 28V voltage. The CMPA601J025F-AMP board is used in radar, broadband amplifiers, test instrumentation, and electronic welfare.

Features

  • Evaluates CMPA601J025F 25W packaged MMIC HPA
  • 6GHz to 18GHz operating frequency range
  • 28V operating voltage
  • Flange package type

Applications

  • Radar
  • Test instrumentation
  • Broadband amplifiers
  • Electrnoic welfare

Schematic Diagram

Schematic - MACOM CMPA601J025F-AMP Evaluation Board
Publicerad: 2023-07-31 | Uppdaterad: 2024-12-04