Lumileds LUXEON 5050 LEDs

Lumileds LUXEON 5050 LEDs feature Platinum award-winning NightScape technology, offering broadband white light with less than 2% blue content for better outdoor illumination. These LED packages provide high-power white luminance from super robust packages, enabling cost-effective, single optic/directional fixture designs. LUXEON 5050 is available in 6V, 24V, and 30V options, and LUXEON 5050 HE is available in 6V and 24V packages. All LUXEON 5050 LEDs use an industry standard 5050 surface mount package with a small Light Emitting Surface (LES) and are available in 70CRI, 80CRI, and 90CRI across a wide range of CCTs. The Lumileds LUXEON 5050 LEDs are hot-color targeted to ensure that the LEDs are within color target at application conditions of +85°C.

Features

  • Superior lm/W enables outstanding efficacy in end applications
  • Extremely reliable package design affirms a long lifetime in harsh environments
  • Robust coating design for enhanced sulfur protection capability (LUXEON 5050 Square LES)
  • Three voltage configurations (6V, 24V, and 30V) are compatible with low-cost high-efficacy drivers
  • Low Rth enables effective thermal dissipation design for higher efficiency
  • Hot-color targeting ensures color is within the ANSI bin at +85°C
  • 3-step and 5-step MacAdam ellipse binning structure ensures excellent color uniformity

Applications

  • Bike lights
  • Bollard
  • Cobra head
  • Floodlights
  • Headlamps
  • High bay
  • High mast
  • LED landscape and pathway lighting
  • Linear
  • Low bay
  • Post top
  • Sconces
  • Torches
  • Wall grazer
  • Wall packs
  • Wall wash

Build Back Better Platinum Winner

Lumileds LUXEON 5050 LEDs
Publicerad: 2024-08-22 | Uppdaterad: 2024-08-29