Lumileds LUXEON® 3030 2D LEDs

Lumileds LUXEON® 3030 2D is the first hot-color targeted mid-power LED. Hot-color targeting ensures the LEDs are within the color target at application conditions up to +85°C. Using industry-standard packaging of 3.0mm x 3.0mm x 0.5mm and a 6V surface-mount emitter solution, LUXEON 3030 2D comes in all ANSI CCTs. These LEDs deliver the efficacy and reliability required for indoor illumination markets. The upgraded LUXEON 3030 2D Square has improved luminous flux – an upgrade of up to 1.2% in 80CRI. With luminous efficacy of 174lm/W at specified conditions and 20% higher drive capability, it is a market leader in the 3030 form factor, enabling best-in-class luminaire designs with the brightest mid-power two-die package.

Features

  • Industry-standard package enables drop-in replacement for existing 3030 packages
  • Superior luminous flux at max current for reduced LED count
  • 1/9th micro-color binning enables tight color control
  • High-voltage options available
  • Hot-color targeting ensures that color is within ANSI bin at typical application conditions (85°C)
  • Enables 3-, 4-, 5-step MacAdam ellipse custom binning kits
  • Superior reliability affirms a long lifetime for end applications in stressful environments

Applications

  • Downlights
  • High/low bay
  • Troffers 
  • Floodlights
  • Lamps
  • Outdoor

Package Outline

Mechanical Drawing - Lumileds LUXEON® 3030 2D LEDs
Publicerad: 2014-03-13 | Uppdaterad: 2024-08-21