Littelfuse SZ5KASMC TVS Diodes

Littelfuse SZ5KASMC Transient Voltage Suppressors (TVS) Diodes protect components from high voltage and high energy transients. The TVS diodes feature a strong clamping capability, high surge capability, low zener impedance, lead-free components. Littelfuse SZ5KASMC TVS Diodes offer a compact design in DO-214AB package and are ideal for automotive applications such as I/O interface protection, VCC bus protection, and in other vulnerable circuits.

Features

  • Automotive grade, AEC-Q101 qualified and PPAP capable
  • Compact design in DO-214AB package
  • ESD protection of data lines, IEC 61000-4-2 compliant
  • Class 3 ESD rating
  • Zener transient overvoltage suppressors
  • Improved clamping capability
  • UL-recognized compound meeting flammability rating
  • Pb-free components
  • RoHS compliant

Specifications

  • 5000W at 1ms peak power
  • <1ns response time
  • 10V to 36V bidirectional working peak reverse voltage range
  • 11.1V to 44.2V standard zener breakdown voltage range
  • -65°C to +175°C operating and storage temperature range
Publicerad: 2023-10-03 | Uppdaterad: 2024-09-09