Littelfuse SP33R6 0.2pF, 12KV TVS Diode Arrays
Littelfuse SP33R6 0.2pF, 12KV TVS Diode Arrays are forward PN junction diodes fabricated in proprietary silicon technology. These Littelfuse diodes protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes safely absorb repetitive ESD strikes above the maximum level specified in IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation. A low loading capacitance (0.2pF) also makes the SP33R6 TVS Diodes ideal for protecting high-speed signal pins.Features
- ESD, IEC 61000-4-2, ±12kV contact, ±15kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, 3A (8/20μs as defined in IEC 61000-4-5,2nd Edition)
- 0.2pF typical capacitance per I/O
- Halogen-free, lead-free, and RoHS compliant
Applications
- USB 3.x
- Thunderbold 3.0
- PCIE
Block Diagram
Publicerad: 2021-10-06
| Uppdaterad: 2022-03-11