Littelfuse SP1064E TVS Diode Arrays

Littelfuse SP1064E TVS Diode Arrays are avalanche breakdown diodes fabricated in a proprietary silicon avalanche technology. The SP1064E protects each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust Littelfuse diodes can safely absorb repetitive ESD strikes above the maximum level specified in IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation. The low loading capacitance makes these TVS diode arrays ideal for protecting high-speed signal pins.

Features

  • ESD, IEC 61000-4-2, ±25kV contact, ±30kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Lightning, 3.5A (8/20μs as defined in IEC 61000-4-5, 2nd Edition)
  • Low 14.0pF capacitance (typical) per I/O
  • Low 0.05μA leakage current (typical) at 60V
  • Small form factor μDFN (JEDEC MO-229) package saves board space
  • AEC-Q101 qualified
  • MSL-1 moisture sensitivity level
  • Halogen-free, lead-free, and RoHS compliant

Applications

  • LCD/plasma TVs
  • DVD players
  • Desktops
  • MP3 players/portable media players
  • Set top boxes
  • Mobile phones
  • Notebooks
  • Digital cameras

Functional Block Diagram

Block Diagram - Littelfuse SP1064E TVS Diode Arrays
Publicerad: 2021-08-10 | Uppdaterad: 2022-03-11