Littelfuse SMTOAK2 Surface-Mount TVS Diodes
Littelfuse SMTOAK2 Surface-Mount TVS Diodes are housed in a modified SMTO-263 package, achieving a compact mechanical design and compatibility with automated PCB assembly. The Littelfuse SMTOAK2 TVS Diodes feature a 2kA current rating and a fast response time of <1.0ps (typical). The diodes are designed to protect sensitive electronics against surge events and inductive load-switching voltage transient events.Features
- SMTO-263 package, footprint compatible with DO-218AB package
- VBR at TJ=VBR at +25°C x [1+αT x (TJ-25)] (αT:Temperature Coefficient), typical value is 0.1%
- Glass-passivated chip junction in modified TO-263 package
- ESD protection of data lines in accordance with IEC 61000-4-2, 30kV (Air), 30kV (Contact)
- Fast response times typically <1.0ps from 0V to VBR minimum
- Excellent clamping capability
- Low incremental surge resistance
- UL Recognized compound meeting flammability rating UL 94V-0
- Meets MSL level 1, per J-STD-020, LF maximum peak of +260°C
- Surface-mount package to optimize board space
- High-temperature reflow soldering guaranteed, +260°C/10s at terminals
- Matte tin lead–free plated
- Halogen-free and RoHS compliant
- Lead-free E3 means 2nd level interconnect is lead-free and the terminal finish material is tin (IPC/JEDEC JSTD-609A.01)
Applications
- Sensitive electronics protection
- Overvoltage surge transients
- Inductive load-switching voltage transients
Specifications
- 2kA current rating
- 15W steady state power dissipation on infinite heat sink at TL=+75°C
- -55°C to +150°C operating junction and storage temperature range
- 1.8°C/W typical thermal resistance junction to case
Block Diagram
Additional Resources
Publicerad: 2022-09-08
| Uppdaterad: 2024-10-31