Littelfuse SMFA Asymmetric TVS Diodes
Littelfuse SMFA Asymmetric TVS Diodes come in a SOD-123FL package and are designed for SIC MOSFET gate protection for asymmetric voltages. These diodes feature low inductance with excellent clamping capability, low dynamic resistance, and a glass-passivated chip junction. Ideal applications for SMFA diodes include AI/data center server power supplies, high-efficiency power for EVI, and high-reliability power supplies for industrial equipment. Littelfuse SMFA Asymmetric TVS Diodes offer a 1µA maximum reverse leakage rating, a 15V to 20V stand-off voltage range, and an operating temperature range of -55°C to +150°C.Features
- Low inductance, excellent clamping capability
- For surface-mounted applicated to optimize board space
- Typical failure mode is short for over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A
- Glass passivated chip junction
- Low dynamic resistance
Applications
- AI/data center server power supplies
- High-efficiency power for EVI
- High-reliability power supplies for semiconductor/industrial equipment
Specifications
- 1µA maximum reverse leakage rating
- 15V to 20V stand-off voltage range
- -55°C to +150°C operating temperature range
- Recognized compound meeting flammability rating UL 94V-0
- IEC 61000-4-2 ESD 30kV (air), 30kV (contact)
- 1W power dissipation on infinite heat sink
Videos
Additional Resources
Publicerad: 2024-07-15
| Uppdaterad: 2024-11-12