Littelfuse SC7520/AQ7520 SPA® TVS Diode Arrays
Littelfuse SC7520 and AQ7520 (Automotive-Grade) SPA® TVS Diode Arrays include eight-channel ultra-low capacitance and high-level ESD protection diodes to protect high-speed data rates such as USB 3.1, DisplayPort, and e-SATA. A typical capacitance of 0.32pF helps ensure signal integrity. These robust devices can safely absorb repetitive ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation and safely dissipate 6A of 8/20μs surge current (IEC 61000-4-5 2nd edition).Features
- µDFN-9 package, 3.8mm x 1.0mm
- ESD
- IEC 61000-4-2, ±12kV contact, ±15kV air
- ISO 10605, 330pF, 330Ω, ±12kV contact/air (AQ7520 only)
- EFT, IEC 61000-4-4, 40A (5/50ns)
- 6A maximum surge tolerance, IEC 61000-4-5 2nd editions
- Low 0.32pF capacitance at 1.5V (typical)
- Low 0.02µA leakage current at 3.3V (typical)
- Low operating and clamping voltage
- Moisture sensitivity level (MSL) 1
- Lead-free, Halogen-free, and RoHS compliant
- AEC-Q101 qualified and PPAP capable (AQ7520 only)
Applications
- V-by-One
- Embedded display ports
- USB 2.0, 3.0, and 3.1 ports
- Flat-panel displays
- LCD/LED TVs
- Smartphones
- Mobile computing
- Automotive (AQ7520 only)
Specifications
- 6.0A maximum peak current
- 3.3V maximum reverse standoff voltage
- 8.5V typical breakdown voltage, 6.5V minimum
- 0.02µA typical reverse leakage current, 0.1µA maximum
- 1.7V typical holding voltage
- 2.7V to 4.0V typical clamp voltage range
- 0.24Ω typical dynamic resistance
- 0.32pF typical diode capacitance, 0.4pF maximum
- Temperature ranges
- -40°C to +125°C operating
- -55°C to +150°C storage
- Materials
- Matte tin-plated, copper alloy leads
- Silicon substrate
- UL 94V-0 molded compound body
Block Diagram
Publicerad: 2022-03-16
| Uppdaterad: 2022-03-22