Littelfuse PLC Design Solutions
Littelfuse Programmable Logic Controller (PLC) Design Solutions feature products that address the evolving demands of industrial automation, artificial intelligence (AI), machine learning (ML), renewable energy, and electric vehicles (EVs). These PLC circuit protection and power control products are designed to meet these challenges with precision and reliability. The components improve system uptime and resilience, from safeguarding power supplies to ensuring the reliable switching of loads. This PLC Design Solutions lineup from Littelfuse helps streamline designs and speed up time to market while ensuring compliance with global safety standards.PLC Block Diagram
The RTE DIP switches are miniature with a robust metal cover and 4, 10, or 16 positions. The RUEF series features PolySwitch radial-leaded resettable PPTCs designed for the balance of voltage rating (30V) and hold current (up to 9A). The SP7538P TVS diode array offers ultra-low loading capacitance of 0.5pF (typical) per I/O, while the LS24062RQ23 bidirectional eFuse provides overload, short-circuit, overtemperature, and other protections to power systems.
1. Power Supply (115VAC or 230VAC/24VDC)
3. Input Module
Publicerad: 2025-07-23
| Uppdaterad: 2025-07-28