Littelfuse MISM-7 7mm Surface Mount Reed Switches

Littelfuse MISM-7 7mm Surface Mount Reed Switches are subminiature, normally open switches with a 7mm long x 1.8mm diameter glass envelope capable of switching up to 0.25A. Littelfuse MISM-7 is a surface-mount version of the MITI-7. These reed switches have a high insulation resistance of 1012Ω minimum and a contact resistance of less than 100mΩ.

Features

  • Ultraminiature, normally open switch
  • Capable of switching 170VDC or 0.25A at up to 10W
  • Available sensitivity range 6AT to 20AT

Applications

  • Position sensing
  • Level sensing
  • Meter equipment
  • Security
  • Office equipment

Specifications

  • 10W maximum contact rating
  • Switching voltage
    • 170VDC maximum
    • 120VAC maximum
  • Switching current
    • 0.25ADC maximum
    • 0.18AAC maximum
  • 175VDC minimum breakdown voltage
  • 1012Ω minimum insulation resistance
  • Less than 100mΩ contact resistance
  • 0.50ADC maximum carry current
  • 0.3pF typical capacitance
  • -40°C to +125°C operating temperature range

Dimensions (mm)

Chart - Littelfuse MISM-7 7mm Surface Mount Reed Switches
Publicerad: 2020-09-15 | Uppdaterad: 2024-06-28