Littelfuse MDSR-10 Low Power Sub-Miniature Reed Switches
Littelfuse MDSR-10 Low Power Sub-Miniature Reed Switches are normally open switches with a 10.16mm long x 1.80mm diameter (0.400” x 0.071”) glass envelope, capable of switching 200VDC at 10W. The switches feature a high insulation resistance of 1012Ω minimum, a low contact resistance of less than 120mΩ, and a wide -40°C to +125°C operating temperature range. The Littelfuse MDSR-10 Low Power Sub-Miniature Reed Switches are ideal for switching microcontroller logic level loads.Features
- Sub-miniature normally open switch, low space requirement
- Capable of switching 200VDC or 0.5A at up to 10W
- 1012Ω insulation resistance
- Available sensitivity range of 10-25 AT
- Hermetically sealed switch contacts are not affected by and have no effect on their external environment
- Zero operating power is required for contact
- Excellent for switching microcontroller logic level loads
Applications
- Reed relays (particularly suited to ATE-type applications)
- Security systems
- Limit switching
- Office equipment
Specifications
- SPST-NO contact form
- 10W/VA maximum contact rating
- Voltages
- 200VDC/140VAC maximum switching
- 250VDC minimum breakdown
- Maximum current
- 0.50ADC/0.35AAC switching
- 1.00ADC carry
- 0.120Ω maximum contact/initial resistance
- 0.2pF typical contact capacitance
- 0.5ms maximum operating time
- 0.1ms maximum release time
- 100G maximum shock, 11ms, 1/2 sine wave
- 30G maximum vibration, 50Hz to 2000Hz
- 8.5kHz typical resonant frequency
- -40°C to +125°C operating temperature range
- Materials
- Glass body
- Tin-plated Ni-Fe wire leads
Dimensions
Publicerad: 2023-03-29
| Uppdaterad: 2023-04-04