Littelfuse LSIC2SD170Bx SiC Schottky Barrier Diodes
Littelfuse LSIC2SD170Bx SiC Schottky Barrier Diodes offer a 1700V repetitive peak reverse voltage and 10A to 50A continuous forward current when tested at +150°C. These diodes feature fast, temperature-independent switching behavior, excellent surge capability, and dramatically reduced switching losses compared to Si bipolar diodes. Littelfuse LSIC2SD170Bx SiC Schottky Barrier Diodes come in a TO247-2L package and are ideal for solar inverters, uninterruptible power supplies, battery chargers, and switch-mode power supplies.Features
- Positive temperature coefficient for safe operation and ease of paralleling
- +175°C maximum operating junction temperature
- Excellent surge capability
- Extremely fast, temperature-independent switching behavior
- Dramatically reduced switching losses compared to Si bipolar diodes
- Zero reverse recovery current
Applications
- Boost diodes in PFC or DC/DC stages
- Switch-mode power supplies
- Solar inverters
- Uninterruptable power supplies
- Industrial motor drives
- Battery chargers
- High-speed rectifiers
Publicerad: 2021-06-07
| Uppdaterad: 2022-03-11