Littelfuse LR4 15/20V PolySwitch Battery Strap PPTCs

Littelfuse LR4 15/20V PolySwitch Battery Strap Polymeric Positive Temperature Coefficient Resettable Fuses (PPTCs) serve changing battery technology and help protect battery applications. Littelfuse LR4 offers a 3.8A to 13A hold current and 100A maximum current along with 15 or 20V maximum voltage. These Polyswitch devices provide fast time-to-trip and serve a variety of devices, including smartphones, tablet PCs, mobile radios, digital cameras, and power tool charge lines.

Features

  • Provides design flexibility
  • Compatible with high-volume electronics assembly
  • Assists in meeting regulatory requirements
  • Low resistance devices increase battery operating time

Applications

  • Smartphones
  • Tablet PCs
  • Ultra-thin notebooks
  • Mobile Radios
  • Digital cameras
  • Portable media players
  • Power tools (charge lines)

Specifications

  • 3.8-13A hold current
  • 100A maximum current
  • 15 or 20V maximum voltage
  • Fast time-to-trip
  • RoHS compliant
Publicerad: 2017-06-28 | Uppdaterad: 2022-04-13