Littelfuse Low Resistance Resettable PTCs

Littelfuse Low Resistance Resettable PPTCs offer ultra-low normal operating resistance while maintaining the same performance of other Littelfuse PPTC products. The low resistance devices offer a 0.1A to 6A maximum current range, a 5V to 12V maximum voltage range, and overcurrent and over-temperature protections for various applications. The low-resistance resettable PPTCs are available in the Surface Mount Low Rho SMD Series, the Surface Mount LoRho Series, and the Battery Strap SL Series. The components are halogen-free, lead-free, and RoHS Compliant.

Features

  • Ultra-low internal resistance
  • Thin profile
  • Miniature size saves board space
  • Fast response to fault currents
  • Compatible with high-temperature solders

Applications

  • USB peripherals
  • Li-ion/Li-polymer battery packs
  • Smartphones
  • Tablet and notebook PCs
  • E-readers
  • LCD/LED HDTV
  • Computer peripherals
  • Digital cameras and video cameras
  • Hard disk drives
  • Game consoles
Publicerad: 2018-04-30 | Uppdaterad: 2023-02-16