Littelfuse L4CL 4-Terminal Surface-Mount Resistors

Littelfuse L4CL 4-Terminal Surface-Mount Resistors are available in a small size with a 10mΩ to 100mΩ resistance range, up to 1W power rating, and tolerance down to 0.3%. These Kelvin sensing chip resistors are designed to exhibit excellent performance in noise performance, resistance, and surface heat distribution, and they feature a lower surface temperature. The construction offers separate voltage sensing terminals and a ceramic substrate in 1206 and 2512 packages. This high-voltage series is RoHS-compliant, halogen-free, and lead-free. Littelfuse L4CL 4-Terminal Surface-Mount Resistors are suitable for power management, servers, and low equivalent series inductance (ESL) applications.

Features

  • SMT chip resistors
  • Separate voltage sensing terminals
  • Ceramic substrate
  • Small size
  • High voltage
  • Halogen free and lead free
  • RoHS compliant

Applications

  • Power management
  • Low ESL
  • Servers

Specifications

  • 10mΩ to 100mΩ resistance range
  • Tolerance down to 0.3%
  • Up to 1W power rating
  • 1206 and 2512 packages

Temperature Derating Curve

Performance Graph - Littelfuse L4CL 4-Terminal Surface-Mount Resistors
Publicerad: 2023-11-03 | Uppdaterad: 2024-06-04