Littelfuse L4CA 4-Terminal Surface-Mount Resistors
Littelfuse L4CA 4-Terminal Surface-Mount Resistors feature up to a 1W power rating and a low resistance range of 0.5mΩ to 50mΩ in a small 0302 or 0612 package size. These chip resistors are designed to exhibit excellent performance in noise performance, surface heat distribution, and resistance, and they have a lower surface temperature. The modules offer separate voltage sensing terminals, a ceramic substrate, and RoHS compliance. Littelfuse L4CA 4-Terminal Surface-Mount Resistors are also halogen free and lead free. Typical applications include power management and those requiring low equivalent series inductance (ESL).Features
- SMT chip resistors
- Separate voltage sensing terminals
- Ceramic substrate
- Small size
- High voltage
- Halogen free and lead free
- RoHS compliant
Applications
- Power management
- Low ESL
Specifications
- 0.5mΩ to 50mΩ resistance range
- ±1% tolerance
- Up to 1W power rating
- 50ppm/°C to 150ppm/°C temperature coefficient of resistance (TCR)
- 0302 or 0612 package
Temperature Derating Curve
Publicerad: 2023-11-03
| Uppdaterad: 2023-12-12