Littelfuse GR Glass-Coated Chip Thermistors

Littelfuse GR Glass-Coated Chip Thermistors feature long-term stability, reliability, and a fast thermal response time. These radial leaded thermistors have a 2.29mm (0.090") maximum diameter, solderable lead wires, and a high-temperature capability of +300°C. They are ideally suited for temperature measurement and control in extreme temperatures, corrosive atmospheres, and harsh environments. Applications for Littelfuse GR Glass-Coated Chip Thermistors include heating, ventilation, air conditioning, refrigeration (HVAC/R), industrial controls, and consumer.

Features

  • High-temperature capability to +300°C
  • High stability
  • Solderable lead wires
  • Fast thermal response time
  • 2.29mm (0.090") maximum diameter

Applications

  • HVAC/R
  • Industrial controls
  • Consumer

Dimensions

Littelfuse GR Glass-Coated Chip Thermistors
Publicerad: 2020-11-25 | Uppdaterad: 2024-07-08