Littelfuse DCNHR 900V DC Max Contactor Relays

Littelfuse DCNHR 900V DC Max Contactor Relays are normally open relays with a resin body for corrosion resistance in harsh automotive environments. These relays feature sealed contacts to prevent leakage of electrical arcing for safety. Littelfuse DCNHR 900V DC Max Contactor Relays feature 100A, 250A, and 300A continuous current ratings and ingress protection ratings up to IP67. Suitable applications include battery electric vehicles, hybrid electric vehicles, and industrial applications.

Littelfuse DCNHR 900V DC Max Contactor Relays

Features

  • Normally open relay design
  • Resin housing for corrosion resistance in harsh automotive environments
  • Built-in energy-saving coil reduces coil-holding power
  • Sealed contacts with no leakage of electrical arc for maximum safety
  • RoHS compliant

Applications

  • Battery electric vehicles
  • Hybrid electric vehicles
  • Electric maintenance vehicles
  • Industrial

Specifications

  • 900VDC maximum voltage rating
  • 100A, 250A, and 300A continuous current ratings
  • 12V, 24V, 48V, and 9-36V DC coil voltage ratings
  • Up to IP67 rating
  • -40°C to +85°C operating temperature range

Videos

Publicerad: 2022-09-22 | Uppdaterad: 2026-03-11