Littelfuse BMZF Battery Mount ZCASE® Forged Fuse Holders

Littelfuse BMZF Battery Mount ZCASE Forged Fuse Holders feature a rugged forged-brass design ideal for heavy-duty applications. Littelfuse BMZF Fuse Holders provide an integrated battery clamp that allows high-current fusing to be mounted directly to a post-style battery terminal without additional mounting hardware. BMZF features a cost-effective, compact design that eliminates additional cables, separate high-current fuse holders, and the required labor to assemble and install traditional fuse holders in crowded spaces. The Littelfuse BMZF series accepts Littelfuse M10 ZCASE fuses that are available in ratings from 80A to 600A and have characteristics similar to those of the MEGA fuse. For fuses rated 80A to 250A, circuits are protected from damage due to prolonged overload current conditions. At ratings from 300A to 600A, the ZCASE acts as a short circuit protector, allowing high inrush currents but protecting from system faults.

Features

  • Mounts directly to post-style battery terminal
  • Rugged forged-brass design stands up to heavy cables and harsh battery box or underhood conditions
  • Special insulated bolt for higher quality, longer-lasting electrical connection
  • Consolidates multiple fuse holders and reduces wiring
  • Two-position configuration features one unfused battery post to allow extra fused circuits to be added without modifying original battery cable (since modifying the battery cable can void the factory warranty)
Publicerad: 2020-04-13 | Uppdaterad: 2024-06-20