Littelfuse AQx AEC-Q101 TVS Diode Arrays

Littelfuse AQx AEC-Q101 TVS Diode Arrays provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes from 7A up to ±30kV (contact discharge, IEC 61000-4-2). These Littelfuse arrays are PPAP capable, single-origin flow from wafer creation through testing, tape, and reel. Littelfuse AQx automotive-grade TVS diode arrays offer durable protection for current and emerging interfaces in the automotive industry.

eBook

Littelfuse AQx AEC-Q101 TVS Diode Arrays

Features

  • Bidirectional and unidirectional versions
  • 2.5V to 36V working voltage
  • 40W to 1kW peak pulse power dissipation
  • 1 to 8 channels
Publicerad: 2017-10-06 | Uppdaterad: 2024-10-31