Littelfuse AQ1205-01LTG Bidirectional TVS Diode
Littelfuse AQ1205-01LTG Bidirectional TVS Diode is designed using proprietary silicon avalanche technology. This diode provides a high Electro Static Discharge (ESD) protection level for electronic equipment and can safely absorb repetitive ESD strikes of ±30kV (contact/air). The AQ1205-01LTG TVS diode features a low leakage current of 20nA (maximum) at 5V and a low clamping voltage of 6.5V and 10V, depending on the peak current. In addition, the diode can safely dissipate a 7A (8/20μs) surge event as defined in IEC 61000-4-5, 2nd edition. The AQ1205-01LTG diode is ideally used in automotive, battery protection, computer peripherals, medical equipment, notebooks, desktops, servers, switches, Point-of-Sale (PoS) terminals, and instrumentation.Features
- ESD, IEC 61000-4-2, ±30kV contact/air
- ESD, ISO10605 330pF 330Ω, ±30kV contact/air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- 7pF diode capacitance
- Maximum surge tolerance, IEC 61000-4-5, 2nd edition, 7A (8/20μs)
- -40°C to 150°C operating temperature range
- Low leakage current of 20nA (maximum) at 5V
- Low clamping voltage
- Halogen-free, lead-free, and RoHS compliant
- Moisture Sensitivity Level (MSL -1)
- AEC-Q101 qualified and PPAP capable
Applications
- Automotive
- Battery protection
- BMS
- Computer peripherals
- Medical equipment
- Notebooks
- Desktops
- Servers
- Point-of-Sale (PoS) terminals
- Switches/Buttons
- Test equipment/Instrumentation
Functional Block Diagram
Performance Graphs
Package Dimensions
Publicerad: 2024-11-19
| Uppdaterad: 2024-11-29