Littelfuse 688 Fuses
Littelfuse 688 Fuses offer protection superior to that of circuit breakers, providing short-circuit and overload protection and ensuring long-term reliability for applications with high surge exposure levels. This device also reduce the level of nuisance fuse tripping caused by indirect lightning surges. Littelfuse 688 Fuses are optimized for protection of power distribution equipment used in wireless telecommunication base transceiver stations (BTS). This fuse can also replace the air circuit breaker currently used for short-circuit protection in the surge protection box of 48V telecom power systems.Features
- In accordance with UL Standard UL 248-14
- Available in cartridge version
- RoHS compliant and lead free
Applications
- Power distribution units (PDUs) in telecom data centers
- Wireless transmission base stations
Specifications
- 30A current rating
- 6mm x 25mm fuse size
- 250VAC / 70VDC voltage rating
- 2.5kA at 70V interrupt rating
Publicerad: 2013-08-20
| Uppdaterad: 2023-03-29