Littelfuse 383 Series Radial Lead Fuses
Littelfuse 383 Series Radial Lead Fuses are part of the TR5® time-lag fuse series, designed in accordance to IEC 60127-3. These internationally approved, vibration-resistant fuses feature shock-safe casing and are rated at 300V max voltage. The 383 series is offered in direct solderable or plug-in versions, containing models rated from 1 to 10A. This Littelfuse thermoplastic line of fuses is suited for electronic ballasts, as the AC line fuse in LED lighting applications, as well as designs with small PCB space requirements.Features
- Vibration-resistant, shock-safe casing
- Internationally approved - meets IEC 60127-3 standards
- 300V max voltage rating
- 1A to 10A rated current range
- Low internal resistance
- Halogen and lead-free, RoHS-compliant
Materials
- Copper, tin-plated round pins
- Brown thermoplastic polyamide PA 6.6, UL 94V-0 base/cap
Applications
- Electronic ballasts
- AC line fuse in LED lighting
- Designs with reduced PCB space requirements
Temperature Re-rating Curve
Publicerad: 2018-10-24
| Uppdaterad: 2023-02-28