Littelfuse SM24CANB Automotive TVS Diode Array
Littelfuse SM24CANB TVS Diode Array is designed to protect automotive Controller Area Network (CAN) lines from damage due to electrostatic discharge (ESD), electrical fast transient (EFT), and other overvoltage transients. Littelfuse SM24CANB TVS Diode Array can also absorb repetitive ESD strikes above the maximum level specified in IEC61000-4-2 international standard without performance degradation and safely dissipate 10A of 8/20s surge current with very low clamping voltages.Features
- ESD, IEC61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC61000-4-4,40A (5/50ns)
- Lightning, IEC61000-4-5,10A (tp=8/20μs)
- Low clamping voltage
- Low leakage current
- AEC-Q101 qualified
Applications
- CAN Bus protection
- Automotive networks
- On-board diagnostics
- Sensors, actuators
- EnergyBus
- Industrial control networks
- Device Net
- Safety BUS
- CAN open
Block Diagram
Application Example
Publicerad: 2014-12-17
| Uppdaterad: 2022-03-11