TE Connectivity / Linx Technologies WRT Antennas
TE Connectivity / Linx Technologies WRT Antennas are ideally suited for applications such as wireless vending, security, traffic, or power equipment that require an unobtrusive, tamper-resistant antenna solution. The WRT Antennas feature a tiny 19mm x 11mm radome that installs through a small hole on the product and is anchored by a threaded base. An adhesive foam compression ring is used to resist the elements. These WRT antennas also feature an integral counterpoise that eliminates the need for a proximity ground plane. The WRT Antennas are available in center frequencies of 868MHz, 916MHz, and 2.45GHz with coax feeds featuring SMA, RP-SMA, or custom terminations.Features
- Low cost
- Unobtrusive
- Tamper-resistant
- Integral counterpoise
- Indoor / outdoor
- Adhesive or permanent mount
Specifications
- 409MHz to 7,125MHz frequency range
- -1.3dBi to 7dBi gain range
- 16MHz to 150MHz bandwidth range
- 5W power rating
Dimensions
Publicerad: 2009-04-13
| Uppdaterad: 2023-07-24