LEMO REDEL® SP Series Watertight IP68 Connectors
LEMO's REDEL® SP Series Watertight IP68 connectors feature FDA-certified PPSU construction, making them lightweight and durable, and fully compatible with repeated sterilization. With a single-shell design and multiple insert and contact options, these connectors provide maximum flexibility. With the patented internal Push-Pull locking system, reliable connections are ensured, as well as improved autoclavability and 15kV ESD resistance performance in harsh environments. LEMO's REDEL SP IP68 connectors offer superior water and dust protection, making them suitable for medical devices, industrial equipment, and UAVs.
Features
- FDA-certified PPSU construction
- Fully compatible with repeated sterilization
- Single-shell design
- Multiple insert and contact options
- Internal Push-Pull locking system
- Improved ESD resistance performance
Applications
- Medical devices
- Industrial environments
- UAVs
Additional Resource
Publicerad: 2026-01-15
| Uppdaterad: 2026-02-10