Ledil Mira Lenses for Cree
Ledil Mira Lenses for Cree were specially designed and optimized for the XLamp® MT-G and XLamp CXA15 series of Cree LEDs. These lenses were carefully designed to make the light distribution as uniform as possible. They are all clear round lenses, offering viewing angles of 28°, 38°, and 58°. They are made of optical grade PC material with high UV and temperature resistance, allowing for the use of high current and temperature conditions. The lenses should be fastened to a heat sink with a PU foam adhesive tape of automotive grade, or fastened with appropriate, Ledil-recommended adhesive.
View Results ( 3 ) Page
| Artikelnummer | Datablad | För användning med | Diameter | Visningsvinkel | Längd | Bredd | Höjd | Färg | Förpackning |
|---|---|---|---|---|---|---|---|---|---|
| C12500_MIRA-M | ![]() |
Bridgelux, Cree, Luxeon | 32.4 mm | 30 deg | 32.4 mm | 32.4 mm | 14.7 mm | Clear | Tray |
| C12501_MIRA-W | ![]() |
Bridgelux, Cree, Luxeon | 32.4 mm | 39 deg | 32.4 mm | 32.4 mm | 14.7 mm | Clear | Tray |
| C12502_MIRA-WW | ![]() |
Bridgelux, Cree, Luxeon | 32.4 mm | 54 deg | 32.4 mm | 32.4 mm | 14.7 mm | Clear | Tray |
Publicerad: 2012-10-19
| Uppdaterad: 2022-03-11