Ledil BRIANNA Bright Light Solutions

LEDiL BRIANNA Bright Light Solutions include visually appealing, seamless linear LED lenses that deliver exceptional visual comfort. These compact yet powerful bright light lenses with a uniform surface and low UGR rating (UGR ≤19 @ 1000lm/ft) minimize the dark cave and multi-shadow effect. The BRIANNA optics are fully compatible with human-centric lighting and optimized for 2835 LED clusters to ensure optimal performance and efficiency. These innovative lenses share the same pitch with DAISY LEDs and can be used in the same luminaire body when used with shades.

The BRIANNA bright light LEDs are available with a 60-degree beam and are perfect for pendant-type or surface-mounted luminaires.
Depending on the luminaire's preference and design, the designer can choose between integrated side clips, the top flange, or one of two types of clips. These LEDs are ideal for desk/general office lighting and come in 7X1, 14X1, and 28X1 sizes, with optional shades in black and white matt finish.

Features

  • Bright light optics with a sleek design and great visual experience 
  • Unbeatable lighting comfort in compact sizes
  • Uniform top surface illumination helps prevent discomfort and glare
  • Available in 7X1, 14X1, and 28X1 sizes
  • Enables low-glare lighting (UGR≤19 @1000lm/ft) 
  • Compatible with DAISY family luminaires when used with a shade
  • Optimized for 2835 LED clusters

Applications

  • Desk and general office lighting
Ledil BRIANNA Bright Light Solutions

Videos

Publicerad: 2023-06-19 | Uppdaterad: 2023-06-21