Lattice Semiconductor iCE40 LP Series MobileFPGA Family
Lattice Semiconductor iCE40 LP Series MobileFPGA Family includes tablet-targeted devices optimized for high performance. The iCE40 LP Series Family is 80% faster than the iCE65 Series, utilizing proven, high-volume 40nm, low-power CMOS technology. These FPGAs feature low-cost packages, tablet resolution HD video, and imaging. The Lattice Semiconductor iCE40 LP FPGAs also features an integrated Phase-Locked Loop (PLL), up to 533MHz PLL output, and a complete iCEcube development system.Features
- Flexible logic architecture
- Four devices with 384 to 7,680 LUT4s and 10 to 206 I/Os
- Ultra-low-power devices
- Advanced 40nm low power process
- As low as 21μA standby power
- Programmable low swing differential I/Os
- Embedded and distributed memory
- Up to 128Kbits sysMEM™ embedded block RAM
- Pre-engineered source synchronous I/O
- DDR registers in I/O cells
- High Performance, flexible I/O buffer
- Programmable sysIO™ buffer supports a wide range of interfaces
- LVCMOS 3.3/2.5/1.8
- VDS25E, subLVDS
- Schmitt trigger inputs to 200mV typical hysteresis
- Programmable pull-up mode
- Programmable sysIO™ buffer supports a wide range of interfaces
- Flexible on-chip clocking
- Eight low-skew global clock resources
- Up to two analog PLLs per device
- Flexible device configuration
- SRAM is configured through
- Standard SPI interface
- Internal Non-Volatile Configuration Memory (NVCM)
- SRAM is configured through
- A broad range of package options
- QFN, VQFP, TQFP, ucBGA, caBGA, and csBGA package options
- Small footprint package options as small as 2.5mm x 2.5mm
- Advanced halogen-free packaging
Publicerad: 2019-04-02
| Uppdaterad: 2023-04-13