Lantronix xPico® WiFi Embedded Wireless Device Servers

Lantronix's xPico® Wi-Fi® Embedded Wireless Device Servers are flexible and mobile-ready Wi-Fi solution for M2M and IoT applications. These devices reduce the development costs, shorten the time to market, and leverage the mobile solutions. The xPico Wi-Fi is a pin and form factor compatible state-of-the-art member of the xPico family. These servers provide low-power, Soft AP and simultaneous client mode, full IP, and WLAN stacks.

Features

  • 24mm x 16.5mm chip-sized footprint
  • Can be operated off batteries
  • IEEE 802.11 b/g/n (2.4GHz)
  • Simultaneous Soft AP and client mode
  • Complete device server application with a full IP stack and web server
  • Dual serial port with a data rate of up to 921kbps
  • SPI with a clock rate of 20MHz
  • USB 2.0 full rate device mode
  • 256-bit AES encryption
  • -40° to 85°C industrial temperature range

Specifications

  • Wireless LAN interface:
    • IEEE 802.11 b/g and IEEE 802.11n (single stream) WLAN interface (2.4 GHz only)
    • IEEE 802.11 d/h/i/j/k/w/r
    • WPS 2.0 support
    • u.FL connector for external antenna
  • Serial interface:
    • Two serial CMOS ports (3.3V and 5V tolerant)
    • 300Kbps to 921.6 Kbps
    • Flow control XON/XOFF and RTS/CTS (SPort 1 only)
    • Lantronix tunneling application (SPort 1 only)
  • Host interface:
    • Dual serial port, SPI, and USB 2.0 (device)
    • 8 GPIO
  • Network protocols:
    • TCP/IP, UDP/IP, DHCP, ARP, ICMP, DHCP, Auto-IP, DNS, and SNMPv1
  • Networking capabilities:
    • Soft access point with DHCP server
    • Lantronix SmartRoam™ Technology continually tracks Wi-Fi signal strength within range, along with pre-authentication and caching resulting in the smooth and automatic transition to access points without delay
    • QuickConnect with dynamic profiles that facilitate easy and rapid connections to access points
  • Management and control:
    • Web server - Landing Page
    • CLI (serial monitor port)
    • XML import and export (XCR)
    • Field upgradable firmware (OTA
  • Security:
    • IEEE 802.11i Support - WPA-Personal and WPA2-Personal
  • Architecture:
    • Arm® Cortex® M3 class processor with on-chip Flash and SRAM
    • 1MB flash and 128KB SRAM
    • 1MB SPI flash storage
  • Power:
    • 3.3VDC input voltage
    • Low power consumption of approximately 6μA standby
  • Physical Interface:
    • 40-pin Board-to-board SMT connector
  • Certifications:
    • FCC Class B, UL and EN EMC, Japan

Accessories

View Accessories

Publicerad: 2013-09-23 | Uppdaterad: 2022-03-11