TE Connectivity Omnidirectional Fiberglass Base Station Antennas

TE Connectivity's (TE) Omnidirectional Fiberglass Base Station Antennas are collinear designs enclosed in high-density fiberglass that is covered with a protective ultraviolet-inhibiting coating. The radiating elements are made from high-efficiency copper and carefully phased to provide maximum gain in the horizontal plane. These antennas feature mounting sleeves that are tuned to eliminate RF currents from the transmission line, resulting in a "cold" sleeve for better mounting. This high-quality and well-focused beam provides the highest gain and best efficiency. TE fiberglass antennas are used in applications such as land-based and marine radio and data transmissions for public safety agencies, commercial organizations, and the military.

Features

  • High performance
  • N-female industry-standard connector
  • 100% tested on a network analyzer
  • Special UV-treated radome
  • Superior quality design

Applications

  • Land-based and marine radio and data transmissions for public safety agencies
  • Commercial organizations
  • Military
Publicerad: 2021-04-30 | Uppdaterad: 2025-06-05