Klein Tools ET45VP AC-DC Voltage & Receptacle Test Kit

Klein Tools EP45VP AC-DC Voltage and Receptacle Electrical Test Kit features an ET45 Voltage Tester and a RT210 GFCI Outlet Tester. Klein Tools ET45 Voltage Tester allows the user to test voltage at four levels from 24VAC to 240VAC and from 32VDC to 330VDC. A convenient chart on the RT210 GFCI Outlet tester helps the user determine the wiring condition in an outlet based on LED lights results. The conditions indicated include open ground, reverse polarity, open hot, open neutral, and hot/ground reversed.

Features

  • Voltage tester allows user to test voltage at four levels from 24VAC to 240VAC and from 32VDC to 330VDC
  • Convenient chart on GFCI outlet tester helps determine wiring condition in outlet based on LED lights results

Voltage Tester Callouts

Infographic - Klein Tools ET45VP AC-DC Voltage & Receptacle Test Kit
Publicerad: 2021-04-14 | Uppdaterad: 2023-06-22