Kingston 2.5" SATAIII Enterprise Solid State Drives (SSDs)
Kingston 2.5" SATAIII Enterprise Solid State Drives (SSDs) are 4th generation data center SATA 3.0, 6Gbps SSDs with 3D TLC NAND intended for "mixed-use" workloads. These DC600M SSDs protect data against unexpected power failure to reduce the possibility of data loss. The DC600M is designed to deliver latency and IOPS consistency for system integrators, hyper-scale data centers, and cloud service providers. These SSDs operate at 0°C to 70°C temperature range.
Features
- Hardware-based PLP:
- Power loss capacitors to protect user data against unexpected power loss and enhance performance
- Delivers excellent Quality of Service (QoS):
- Optimized performance predictability to meet Service-Level Agreements (SLAs)
- PCIe 4.0 NVMe performance (DC2000B):
- Uses PCIs Gen 4x4 lanes for high-performance speeds
- AES 256-bit self-encrypting drive:
- Built-in protection to safeguard important data
- Capacities of up to 7680Gb:
- Upgrade and manage storage with capacities of up to 7680Gb
- On-board Power Loss Protection (PLP) (DC2000B):
- Reduce the possibility of data loss and/or corruption due to unexpected power-off
Specifications
- 2.5inch form factor
- Interface:
- SATA Rev. 3.0 (6Gb/s) with backward compatibility to SATA Rev. 2.0 (3Gb/s) (DC2000M)
- PCIe 4x4 NVMe (DC2000B)
- Capacities:
- 240GB, 480Gb, 960Gb, 1920Gb, 3840Gb, and 7680Gb
- NAND:
- 3D TLC
- Enterprise SMART tools:
- Reliability tracking, usage statistics, life remaining, wear leveling, and temperature
- Hot-plug capable:
- Static and dynamic wear leveling
- Hardware-based power loss protection
- -40°C to 85°C storage temperature range
- 0°C to 70°C operating temperature range
- 20G peak (10Hz to 2000Hz) vibration non-operating
View Results ( 16 ) Page
| Artikelnummer | Datablad | Beskrivning | Minnesstorlek | Oavbruten skrivning |
|---|---|---|---|---|
| SEDC600M/1920G | ![]() |
Solid-state drive - SSD 1920GB 2.5" SATA 3 6Gb/s | 1.875 TB | 530 MB/s |
| SEDC600M/7680G | ![]() |
Solid-state drive - SSD 7680GB 2.5" SATA 3 6Gb/s | 7.5 TB | 530 MB/s |
| SEDC600M/3840G | ![]() |
Solid-state drive - SSD 3840GB 2.5" SATA 3 6Gb/s | 3.75 TB | 530 MB/s |
| SEDC2000BYM8/240G | ![]() |
Solid-state drive - SSD 240G DC2000B PCIe 4.0 M.2 2280 Enterprise SSD (No Heatsink) | 240 GB | 400 Mb/s |
| SEDC2000BM8/960G | ![]() |
Solid-state drive - SSD 960G DC2000B PCIe 4.0 M.2 2280 Enterprise SSD | 960 GB | 1300 MB/s |
| SEDC600ME/7680GB | ![]() |
Solid-state drive - SSD 7680G DC600ME (Mixed-Use) TCG Opal 2.5" Enterprise SATA SSD | 7.68 TB | 530 MB/s |
| SEDC600ME/1920GB | ![]() |
Solid-state drive - SSD 1920G DC600ME (Mixed-Use) TCG Opal 2.5" Enterprise SATA SSD | 7.68 TB | 530 MB/s |
| SEDC600ME/3840GB | ![]() |
Solid-state drive - SSD 3840G DC600ME (Mixed-Use) TCG Opal 2.5" Enterprise SATA SSD | 7.68 TB | 530 MB/s |
| SEDC600ME/960GB | ![]() |
Solid-state drive - SSD 960G DC600ME (Mixed-Use) TCG Opal 2.5" Enterprise SATA SSD | 7.68 TB | 530 MB/s |
| SEDC2000BM8/960GBK | ![]() |
Solid-state drive - SSD 960GB DC2000B PCIe 4.0 M.2 2280 Enterprise SSD | 960 GB | 1300 MB/s |
Publicerad: 2023-05-31
| Uppdaterad: 2025-12-09