Kingbright NPN Si Phototransistors

Kingbright NPN Si Phototransistors are made with NPN silicon phototransistor chips. These phototransistors are mechanically and spectrally matched to infrared-emitting LED lamps. The NPN Si phototransistors operate at a temperature range from -40°C to +85°C. These phototransistors feature a maximum collector-to-emitter voltage of 30V and an emitter-to-collector voltage of 5V. Typical applications include infrared applied systems, optoelectronic switches, and photodetector control circuits.

Kingbright WP7113PD1BT/BD-P22 Photodiode is mechanically and spectrally matched to the infrared emitting LED lamp. This photodiode is made with silicon phototransistor chips. The WP7113PD1BT/BD-P22 photodiode features a power dissipation of 150mW and operates at a temperature range from -40°C to +85°C. Typical applications include infrared applied systems, optoelectronic switches, and photodetector control circuits.

Applications

  • Infrared applied systems
  • Optoelectronic switches
  • Photodetector control circuits
  • Sensor technology

Specifications

  • 30V maximum collector-to-emitter voltage
  • 5V maximum emitter-to-collector voltage
  • -40°C to +85°C operating temperature range
Publicerad: 2018-05-07 | Uppdaterad: 2022-12-05