Kinetic Technologies KTS1898 6ARMS VBUS ISINK Load Switch
Kinetic Technologies KTS1898 6ARMS VBUS ISINK Load Switch is designed for 165W current-sink input in 28V EPR systems. The Kinetic Technologies KTS1898 operates with a wide input range of 3V to 32V, tolerating up to 35VDC. The device offers ultra-fast overvoltage protection (OVP) set at 33V but adjustable externally. The KTS1898 switch's low on-resistance reduces heat and voltage drop and has reverse-current protection (RCP) acting as a 20mV "ideal diode" with fast recovery. Safety features include over-current protection (OCP), short-circuit protection (SCP) during and after soft-start, over-temperature protection (OTP), and an integrated transient voltage suppressor (TVS) meeting IEC industry standards of ±30kV ESD and ±100V surge ratings. The KTS1898 is compactly packaged in a "green" compliant 2.56mm x 2.56mm 25-bump Wafer-Level Chip-Scale Package (WLCSP).Features
- 3V to 32V operating voltage range
- 35VDC Abs. Max. rating at IN and OUT
- 6A continuous current rating
- 24mΩ typ. on-resistance from IN to OUT
- Soft-Start (SS) Limits Inrush Current
- Over-Voltage Protection (OVP) at IN
- 33V, 100ns internally fixed
- 4V to 33V external resistor programmable
- "Ideal diode" Reverse-Current Protection (RCP)
- VF = 20mV and 15µs fast recovery
- Short-Circuit Protection (SCP) during and after SS
- 12A, 150ns Over-Current Protection (OCP)
- Over-Temperature Protection (OTP)
- Transient Voltage Suppression (TVS) at IN
- ±100V surge protection (IEC61000-4-5)
- ±30kV ESD contact discharge (IEC61000-4-2)
- ±30kV ESD air gap discharge (IEC61000-4-2)
- EN/ (KTS1898A) or EN (KTS1898B) enable logic
- Hiccup mode auto-retry after faults
- ACOK/ open-drain output flag
- -40°C to 85°C operating temperature range
- 25-bump WLCSP 2.56mm x 2.56mm (0.5mm pitch)
Applications
- Notebooks
- Gaming PCs
- Mini desktop PCs
- Docking stations
- Monitors
Typical Application
Protections for Notebook Applications
Publicerad: 2023-10-31
| Uppdaterad: 2024-03-12