KEMET R47 EMI Suppression Capacitors

KEMET R47 EMI Suppression Capacitors are constructed of metallized polypropylene film encapsulated with self-extinguishing resin and meet UL 94V-0 requirements. The series is designed to be used as electromagnetic interference (EMI) suppression filters in across-the-line applications requiring X1 safety classification. The capacitors are ideal for situations where exposure to a shock in the event of capacitor failure is not possible. KEMET R47 EMI Suppression Capacitors offer a capacitance range of 0.0047μF to 2.2μF and a rated voltage of 440VAC 50Hz/60Hz. These automotive-grade devices feature self-healing properties and an operating temperature range of -40°C to +110°C.

Features

  • Metallized polypropylene film encapsulated with self-extinguishing resin
  • For use as EMI suppression filters in across-the-line applications requiring X1 safety classification
  • Self-healing properties
  • Automotive grade (AEC–Q200)
  • Meets UL 94V-0 requirements
  • ENEC, UL, and cUL approvals
  • RoHS compliant, and lead-free terminations

Specifications

  • 440VAC 50/60Hz rated voltage
  • 0.0047μF to 2.2μF capacitance range
  • 10.0mm to 37.5mm lead spacing
  • ±20%, ±10% capacitance tolerance
  • 40/110/56, IEC 60068–1 climatic category
  • 100% screening factory test at 2700VDC/1700VAC
  • Class X1 (IEC 60384-14)
  • THB Grade IB
  • -40°C to +110°C operating temperature range
Publicerad: 2020-12-17 | Uppdaterad: 2024-10-04