KEMET P409 Film Capacitors
KEMET P409 Film Capacitors are designed for use in contact protection, contact interference suppression, and transient suppression applications. This series is constructed of metallized paper encapsulated and impregnated in self-extinguishing material that meets UL 94V-0 requirements. The impregnated paper ensures excellent stability and reliability properties, especially in applications with continuous operation. Other features include excellent self-healing properties, good resistance, and high dV/dt capability. KEMET P409 Film Capacitors offer a rated voltage of 275VAC at 50Hz/60Hz with a capacitance range of 0.047µF to 0.47µF.Features
- 275VAC at 50Hz/60Hz rated voltage
- 0.047µF to 0.47µF capacitance range
- ±20% capacitance tolerance
- 22Ω to 470Ω resistance range
- ±30% resistance tolerance
- 15.2mm to 25.4mm lead spacing
- 40/085/56/B and IEC 60068–1 climatic category
- RoHS compliant
- Lead-free terminations
- -40°C to +85°C operating temperature range
- Excellent self-healing
- Good resistance to ionization
- High dV/dt capability
Applications
- Contact protection
- Contact interference suppression
- Transient suppression
Additional Resources
Publicerad: 2015-08-07
| Uppdaterad: 2023-08-28