KEMET LDE Automotive PEN Film Capacitors

KEMET LDE Automotive Polyethylene Naphthalate (PEN) Film Capacitors are general-purpose capacitors designed for high-reliability and high-temperature service. These AEC-Q200-qualified components range in capacitance from 0.001µF to 4.7µF with ±10% and ±20% standard tolerances in an EIA package ranging from 1206 to 6054. The LDE caps feature rated voltages from 40VAC to 250VAC and 50VDC to 1000VDC. Typical applications include filtering, timing, bypassing, and coupling. KEMET LDE Automotive PEN Film Capacitors are not suitable for across-the-line applications.

Features

  • 40VAC to 250VAC / 50VDC to 1000VDC rated
  • 0.001µF to 4.7µF capacitance range
  • ±10% and ±20% standard capacitance tolerance
  • -55°C to +125°C operating temperature range
  • 1206 to 6054 EIA sizes
  • 55/125/56 climatic category
  • Automotive grade (AEC-Q200)
  • Reflow solderable
  • Lead-free terminations and RoHS compliant

Applications

  • Filtering
  • Timing
  • Bypassing
  • Coupling
Publicerad: 2022-12-01 | Uppdaterad: 2025-05-12